
General purpose X2 film capacitor with 68nF capacitance and 10% tolerance. Features a 630VDC / 305VAC voltage rating and PP dielectric material. Radial package with 15mm lead pitch, 0.8mm lead diameter, and tin matte contact plating. Operates from -40°C to 110°C, housed in a rectangular plastic case measuring 18mm x 5mm x 10.5mm. Through-hole mount, supplied on tape and reel.
TDK B32922C3683K189 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3683K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
