
Radial-leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 680nF with a 20% tolerance and a 630V DC rated voltage, suitable for AC applications up to 305V. Designed for general use, it operates within a temperature range of -40°C to 110°C and boasts a low dissipation factor of 1%. The capacitor is RoHS compliant and features radial leads with a 15mm pitch.
TDK B32922C3684M000 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3684M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
