
General purpose X2 suppression film capacitor featuring 680nF capacitance and 630VDC/305VAC voltage rating. Constructed with a PP dielectric, this radial component offers a 20% tolerance and operates across a wide temperature range from -40°C to 110°C. The rectangular plastic case measures 18mm in length, 11mm in depth, and 18.5mm in height, with a 15mm lead pitch and 0.8mm lead diameter. Mounting is via through-hole technology, and it is supplied in tape and reel packaging.
TDK B32922C3684M189 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922C3684M189 to view detailed technical specifications.
No datasheet is available for this part.
