General purpose X2 suppression film capacitor with 330nF capacitance and 10% tolerance. Features a 630VDC / 305VAC voltage rating and a polypropylene dielectric. Radial package with 15mm lead pitch, tin-matte contact plating, and dimensions of 18mm (length) x 8.5mm (width) x 14.5mm (height). Operates from -40°C to 110°C and is RoHS compliant, supplied on tape and reel.
TDK B32922D3334K189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922D3334K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.