General purpose X2 film capacitor featuring 330nF capacitance and 630VDC/305VAC voltage rating. Constructed with a Polypropylene (PP) dielectric, this radial component offers a 20% tolerance. It operates within a temperature range of -40°C to 110°C and has a lead pitch of 15mm. The capacitor is housed in a rectangular plastic can with tin-plated leads and is supplied on tape and reel.
TDK B32922D3334M189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922D3334M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.