General purpose film capacitor with 330nF capacitance and 20% tolerance. Features a 630VDC/305VAC voltage rating and PP dielectric. Radial package with 15mm lead pitch, 0.8mm lead diameter, and tin matte plating. Operating temperature range from -40°C to 110°C. Through-hole mount, plastic rectangular can, supplied on tape and reel.
TDK B32922D3334M289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2720 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32922 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922D3334M289 to view detailed technical specifications.
No datasheet is available for this part.
