TDK's B32922D3394M000 is a 390nF film capacitor with a radial package and through hole mount. It features a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor has a 20% tolerance and a DC rated voltage of 630V. It is rated for X2 applications and has a dielectric material of polypropylene (PP).
TDK B32922D3394M000 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| Series | B32922 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32922D3394M000 to view detailed technical specifications.
No datasheet is available for this part.