The TDK B32922T2224M189 is a 0.22uF film capacitor with a 305VAC voltage rating and 20% tolerance. It has a negative capacitance tolerance of -20 and is designed for EMI suppression. The capacitor operates between -40°C and 110°C and is constructed with a plastic rectangular can. It is available in a through-hole radial package with a 15mm terminal pitch.
TDK B32922T2224M189 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8 X 14mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32922T2224M189 to view detailed technical specifications.
No datasheet is available for this part.