This film capacitor from TDK has a capacitance of 0.22uF and a DC rated voltage of 760V. It is designed for through hole mounting with dimensions of 8mm in width and 18mm in length. The operating temperature range is between -40 and 105 degrees Celsius.
TDK B32922T3224M189 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8 |
| Length | 18 |
| Manufacturer Series | B32922 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 760 |
| Series | B32922A/T(M TOL) |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32922T3224M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.