This 0.33uF film capacitor is designed for EMI suppression and has a maximum operating voltage of 305VAC. It features a 10% tolerance and is constructed with a plastic rectangular can. The capacitor is rated for operation between -40°C and 110°C and is available in a through-hole package with a radial termination style.
TDK B32922T3334K289 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 305VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 13 X 14mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32922T3334K289 to view detailed technical specifications.
No datasheet is available for this part.