The B32922U4334M000 is an EMI suppression film capacitor from TDK/EPCOS, belonging to the X2 class for 'across the line' applications. It features a metallized polypropylene (MKP) dielectric, plastic case, and epoxy resin sealing. Designed for severe ambient conditions, it is commonly used in capacitive power supplies, energy meters, and automotive applications.
TDK B32922U4334M000 technical specifications.
| Capacitance | 0.33µF |
| Tolerance | ±20% |
| Rated AC Voltage | 305V AC |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| Dielectric Material | Polypropylene (MKP) |
| Width | 11.0mm |
| Height | 18.5mm |
| Length | 18.0mm |
| Aec-q200 | Compliant |
| RoHS | Compliant |
| Safety Class | X2 |
| Flammability | UL 94 V-0 |
Download the complete datasheet for TDK B32922U4334M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.