
This 330nF film capacitor is a radial lead type with a lead free termination and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a package quantity of 510. It is a general-purpose film capacitor with a dielectric material of polypropylene.
TDK B32923A2334M technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923A2334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
