Radial film capacitor, 0.47µF capacitance, 20% tolerance, 305VAC voltage rating, and 760VDC rated voltage. Features PP dielectric material, through-hole mounting, and a radial termination. Operates from -40°C to 105°C with a 22.5mm lead pitch and 0.8mm lead diameter.
TDK B32923A2474M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 760V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923A2474M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.