This TDK B32923A2684M026 is a 0.68uF film capacitor with a 305VAC voltage rating and 20% tolerance. It features a plastic rectangular can construction and radial termination style. The capacitor is designed for EMI suppression and has a negative capacitance tolerance of -20 and positive capacitance tolerance of 20. It operates within a temperature range of -40 to 110 degrees Celsius and is suitable for through-hole mounting.
TDK B32923A2684M026 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 305VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923A2684M026 to view detailed technical specifications.
No datasheet is available for this part.