TDK B32923A3334M technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dissipation Factor | 1% |
| Max Operating Temperature | 125°C |
| Series | B32923 Series |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923A3334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.