TDK B32923B2474M technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 540 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923B2474M to view detailed technical specifications.
No datasheet is available for this part.