
1uF, 630VDC/305VAC X2 suppression film capacitor featuring a polypropylene dielectric. This radial component offers a 10% tolerance and operates within a temperature range of -40°C to 110°C. With a lead pitch of 22.5mm, it is designed for through-hole mounting and comes in a rectangular plastic case measuring 26.5mm x 11mm x 20.5mm. Tin-matte plated leads ensure reliable termination.
TDK B32923C3105K289 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1480 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3105K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
