This 1uF film capacitor features a polypropylene dielectric and a radial termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging with a package quantity of 510. It is lead-free and has a tolerance of 20%. The capacitor has a voltage rating of 630V DC and 305V AC.
TDK B32923C3105M technical specifications.
| Capacitance | 1uF |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Height | 20.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3105M to view detailed technical specifications.
No datasheet is available for this part.