The TDK B32923C3105M003 is a 1uF film capacitor with a polypropylene dielectric and 20% tolerance. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor measures 26.5mm in length and 11mm in depth. Operating temperatures range from -40°C to 110°C. This component is RoHS compliant and suitable for use in through hole applications.
TDK B32923C3105M003 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3105M003 to view detailed technical specifications.
No datasheet is available for this part.