
General purpose X2 suppression film capacitor featuring 1µF capacitance and 20% tolerance. Rated for 630VDC and 305VAC, this radial component utilizes polypropylene (PP) dielectric. It offers a lead pitch of 22.5mm, straight PC pin termination, and a compact rectangular plastic case measuring 26.5mm x 11mm x 20.5mm. Operating temperature range spans -40°C to 110°C, with RoHS compliance and lead-free construction.
TDK B32923C3105M289 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1480 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3105M289 to view detailed technical specifications.
No datasheet is available for this part.
