TDK B32923C3154M000 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 15mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 110°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 305V |
| DC Rated Voltage | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3154M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
