
Radial leaded, through-hole mount metallized polypropylene film capacitor with a capacitance of 220nF (0.22µF) and a voltage rating of 630V DC / 305V AC. Features a 10% tolerance, operating temperature range of -40°C to 110°C, and a lead pitch of 22.5mm. This RoHS compliant component is designed for general applications.
TDK B32923C3224K189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3224K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.