General purpose film capacitor with 220nF capacitance and 10% tolerance. Features a 630VDC / 305VAC voltage rating, Polypropylene dielectric, and radial mounting with PC pin termination. Operating temperature range is -40°C to 110°C. Dimensions are 26.5mm (L) x 6mm (W) x 15mm (H) with a 22.5mm lead pitch. RoHS compliant.
TDK B32923C3224K289 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 680 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3224K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.