
General purpose X2 suppression film capacitor with 220nF capacitance and 20% tolerance. Features a 630VDC / 305VAC voltage rating and polypropylene dielectric. This radial component has a 22.5mm lead pitch, 0.8mm lead diameter, and measures 26.5mm (L) x 6mm (W) x 15mm (H). Operating temperature range is -40°C to 110°C, with through-hole mounting and tape and reel packaging.
TDK B32923C3224M189 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3224M189 to view detailed technical specifications.
No datasheet is available for this part.