Radial film suppression capacitor with 2.2µF capacitance and 20% tolerance. Features a polypropylene dielectric and X2 safety rating, suitable for AC applications up to 305V and DC up to 630V. Operating temperature range is -40°C to 110°C. Dimensions are 26.5mm (length) x 14.5mm (depth) x 29.5mm (height) with a 22.5mm lead pitch. Through-hole mounting with radial plastic rectangular packaging.
TDK B32923C3225M000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 14.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Height | 29.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3225M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.