This is a radial film capacitor with a capacitance of 330nF and a tolerance of 10%. It has a voltage rating of 305V and is designed for through hole mounting. The capacitor is constructed with a polypropylene dielectric and has a maximum operating temperature range of -40°C to 105°C.
TDK B32923C3334K technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3334K to view detailed technical specifications.
No datasheet is available for this part.