TDK B32923C3334K289 technical specifications.
| Capacitance | 330nF |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3334K289 to view detailed technical specifications.
No datasheet is available for this part.