The B32923C3334M is a 330nF film capacitor with a DC rated voltage of 630V and a tolerance of 20%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is constructed with a radial lead type and has a lead diameter of 0.8mm and a lead length of 6mm. It is packaged in bulk with 720 pieces per package and meets the flammability rating of UL94 V-0.
TDK B32923C3334M technical specifications.
| Capacitance | 330nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dissipation Factor | 1% |
| Flammability Rating | UL94 V-0 |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Package Quantity | 720 |
| Packaging | Bulk |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3334M to view detailed technical specifications.
No datasheet is available for this part.