
Radial-leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 330nF with a 20% tolerance and a DC rated voltage of 630V, also rated for 305V AC. Operating across a temperature range of -40°C to 110°C, it has a dissipation factor of 1% and a flammability rating of UL94 V-0. The capacitor is RoHS compliant and designed with a 22.5mm lead pitch.
TDK B32923C3334M000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Dissipation Factor | 1% |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3334M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
