General purpose X2 suppression film capacitor featuring 330nF capacitance and 630VDC / 305VAC voltage rating. Constructed with a polypropylene dielectric, this radial component offers 20% tolerance and operates across a -40°C to 110°C temperature range. Measuring 26.5mm x 6mm x 15mm with a 22.5mm lead pitch, it is designed for through-hole mounting and supplied on tape and reel.
TDK B32923C3334M189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3334M189 to view detailed technical specifications.
No datasheet is available for this part.