The TDK B32923C3334M789 film capacitor features a capacitance of 0.33uF and a DC rated voltage of 630V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a height of 15mm and a length of 26.5mm. It is part of the B32923 series and has a tolerance of ±10%.
TDK B32923C3334M789 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 26.5 |
| Manufacturer Series | B32923 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | B32923C/D(M TOL) |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32923C3334M789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.