
Radial film capacitor with 470nF capacitance and 20% tolerance. Features a 630VDC / 305VAC voltage rating and polypropylene dielectric. Dimensions are 26.5mm (L) x 8.5mm (D) x 16.5mm (H) with a 22.5mm lead pitch. Operating temperature range is -40°C to 110°C. Through-hole mount, supplied on tape and reel.
TDK B32923C3474M189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3474M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
