
General purpose film capacitor with 470nF capacitance and 630VDC/305VAC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 110°C. Radial package with 22.5mm lead pitch, through-hole mounting, and PC pin termination. Dimensions are 26.5mm length, 8.5mm width, and 16.5mm height. RoHS compliant and supplied in tape and reel packaging.
TDK B32923C3474M289 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1920 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3474M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
