Radial film suppression capacitor with 560nF capacitance and 630VDC/305VAC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 110°C. Dimensions are 26.5mm (length) x 8.5mm (width) x 16.5mm (height) with a 22.5mm lead pitch and 0.8mm lead diameter. Through-hole mount, tin-plated radial termination, and RoHS compliant. Supplied on tape and reel in a package quantity of 2000.
TDK B32923C3564M189 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3564M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.