TDK's B32923C3684K is a film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a DC rated voltage of 630V and an AC voltage rating of 305V. The capacitor is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is designed for through-hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
TDK B32923C3684K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3684K to view detailed technical specifications.
No datasheet is available for this part.