
General purpose X2 rated film capacitor with 680nF capacitance and 10% tolerance. Features a PP dielectric, 630VDC/305VAC voltage rating, and a maximum operating temperature of 110°C. This through-hole component has a radial package with a 22.5mm lead pitch, 0.8mm lead diameter, and dimensions of 26.5mm (length) x 10.5mm (depth) x 16.5mm (height). Lead-free and RoHS compliant, supplied on tape and reel.
TDK B32923C3684K189 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3684K189 to view detailed technical specifications.
No datasheet is available for this part.
