
General purpose X2 rated film capacitor with 680nF capacitance and 10% tolerance. Features a 630VDC / 305VAC voltage rating and polypropylene dielectric. Radial package with 22.5mm lead pitch, 0.8mm lead diameter, and through-hole mounting. Operating temperature range from -40°C to 110°C. Dimensions: 26.5mm length, 10.5mm width, 16.5mm height.
TDK B32923C3684K289 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1560 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3684K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
