General purpose X2 film capacitor with 680nF capacitance and 20% tolerance. Features a 630VDC / 305VAC voltage rating, PP dielectric, and radial mounting. Operates from -40°C to 110°C with tin-plated leads and a 22.5mm lead pitch. Dimensions are 26.5mm (L) x 10.5mm (W) x 16.5mm (H). Supplied on tape and reel, this RoHS compliant component is ideal for suppression applications.
TDK B32923C3684M189 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3684M189 to view detailed technical specifications.
No datasheet is available for this part.