
General purpose X2 film capacitor with 680nF capacitance and 20% tolerance. Features a 630VDC / 305VAC voltage rating, PP dielectric, and radial mounting with a 22.5mm lead pitch. Operates from -40°C to 110°C, housed in a rectangular plastic case measuring 26.5mm x 10.5mm x 16.5mm. Tin-plated radial leads and RoHS compliance ensure reliable performance.
TDK B32923C3684M289 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1560 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3684M289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
