TDK's B32923C3684M789 is a 0.68uF film capacitor rated for 630VDC with 20% tolerance. It features a plastic rectangular can construction and radial termination style. The capacitor is designed for EMI suppression and has a suppression class of X2. It operates between -40°C and 105°C and is mounted through a hole.
TDK B32923C3684M789 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923C3684M789 to view detailed technical specifications.
No datasheet is available for this part.