The TDK B32923C3824K189 is a 0.82uF film capacitor with a maximum operating voltage of 630VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. This capacitor is designed for EMI suppression and has a suppression class of X2. It is available in a through-hole radial package with a size of 26.5 X 10.5 X 18.5 and a terminal pitch of 22.5. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B32923C3824K189 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| Special Features | EMI Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923C3824K189 to view detailed technical specifications.
No datasheet is available for this part.