General purpose X2 suppression film capacitor featuring 820nF capacitance and a 20% tolerance. Rated for 630VDC and 305VAC, this radial component utilizes a PP dielectric. It offers a wide operating temperature range from -40°C to 105°C and measures 26.5mm in length, 10.5mm in width, and 18.5mm in height with a 22.5mm lead pitch. Through-hole mounting with tin-matte plated radial leads.
TDK B32923C3824M289 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1560 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923C3824M289 to view detailed technical specifications.
No datasheet is available for this part.