The B32923D3155M289 is a film capacitor with a capacitance of 1.5uF and a voltage rating of 630VDC. It has a tolerance of 20% and is designed for EMI suppression. The capacitor is mounted through a hole and has a radial termination style. It measures 26.5 X 14.5 X 29.5 in size and has a terminal pitch of 22.5. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B32923D3155M289 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 14.5 X 29.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| Special Features | EMI Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923D3155M289 to view detailed technical specifications.
No datasheet is available for this part.