Radial film capacitor with 330nF capacitance and 10% tolerance. Features a polypropylene dielectric and a 305V AC voltage rating, with a 630V DC rated voltage. Designed for through-hole PCB mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Operates across a wide temperature range from -40°C to 110°C.
TDK B32923D3334K technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 630 |
| Packaging | Bulk |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 305V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923D3334K to view detailed technical specifications.
No datasheet is available for this part.