
Radial film capacitor with 330nF capacitance and 10% tolerance. Features a PP dielectric and a 630VDC / 305VAC voltage rating. Designed for through-hole mounting with a 22.5mm lead pitch and tin-matte plated leads. Operates from -40°C to 110°C and is supplied in tape and reel packaging.
TDK B32923D3334K289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2320 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 305V |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923D3334K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
