This TDK film capacitor has a capacitance of 0.33uF and a working voltage of 630VDC or 305VAC. It is constructed with a plastic rectangular can and has a radial termination style. The capacitor is rated for operation between -40°C and 105°C. It is designed for EMI suppression and meets the X2 suppression class.
TDK B32923D3334K789 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7 X 16mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923D3334K789 to view detailed technical specifications.
No datasheet is available for this part.