Radial film suppression capacitor with 330nF capacitance and 20% tolerance. Features a polypropylene dielectric and a DC rated voltage of 630V, with an AC voltage rating of 305V. This through-hole component has a lead pitch of 22.5mm and dimensions of 26.5mm (L) x 7mm (W) x 16mm (H). Operating temperature range is -40°C to 110°C, with tin-matte contact plating.
TDK B32923D3334M289 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 580 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32923 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923D3334M289 to view detailed technical specifications.
No datasheet is available for this part.