TDK B32923E3225M189 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | Polypropylene |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | B32923 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32923E3225M189 to view detailed technical specifications.
No datasheet is available for this part.