This TDK B32923H3414M289 is a 630VDC 20% PET film capacitor with X2 suppression class and high stability of capacitance value. It features self-healing properties and is suitable for EMI suppression applications. The capacitor is available in a radial through-hole package with a size of 26.5 X 8.5 X 16.5 mm and a terminal pitch of 22.5 mm. It operates within a temperature range of -40°C to 110°C.
TDK B32923H3414M289 technical specifications.
| Capacitance | 0.41uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| Special Features | High Stability of Capacitance Value|Self-Healing Properties |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923H3414M289 to view detailed technical specifications.
No datasheet is available for this part.