The TDK B32923H3474M289 is a 0.47uF film capacitor with a rated voltage of 630VDC and 20% tolerance. It features a PET dielectric and exhibits high stability of capacitance value and self-healing properties. The capacitor is designed for EMI suppression and has a suppression class of X2. It is available in a through-hole package with a radial termination style and measures 26.5 X 10.5 X 16.5mm in size. The operating temperature range is -40 to 110 degrees Celsius.
TDK B32923H3474M289 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| Special Features | High Stability of Capacitance Value|Self-Healing Properties |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32923H3474M289 to view detailed technical specifications.
No datasheet is available for this part.